BK/AGC-20-R | |
---|---|
DigiKey Part Number | 283-2627-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-20-R |
Description | FUSE GLASS 20A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V AC DC Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 2440.0 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0034 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
5 | ¥4.95200 | ¥24.76 |
10 | ¥4.79100 | ¥47.91 |
50 | ¥4.03280 | ¥201.64 |
100 | ¥3.34720 | ¥334.72 |
300 | ¥3.04303 | ¥912.91 |
500 | ¥2.58660 | ¥1,293.30 |
1,000 | ¥2.28227 | ¥2,282.27 |
5,000 | ¥2.05407 | ¥10,270.35 |