B090-A9F | |
---|---|
DigiKey Part Number | TL1209-ND |
Manufacturer | |
Manufacturer Product Number | B090-A9F |
Description | DB9F RJ45 MODULAR SERIAL ADAPTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Serial to Ethernet | |
Convert From (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Convert To (Adapter End) | RJ45 Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.10000 | ¥76.10 |
10 | ¥69.61100 | ¥696.11 |
100 | ¥60.90770 | ¥6,090.77 |
1,000 | ¥57.86221 | ¥57,862.21 |