4245 | |
---|---|
DigiKey Part Number | 36-4245-ND |
Manufacturer | |
Manufacturer Product Number | 4245 |
Description | FUSE BLOCK CARTRIDGE 15A PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 15 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.79000 | ¥18.79 |
25 | ¥15.97560 | ¥399.39 |
100 | ¥14.58550 | ¥1,458.55 |
250 | ¥13.19628 | ¥3,299.07 |
500 | ¥12.15452 | ¥6,077.26 |
1,000 | ¥10.41807 | ¥10,418.07 |
2,500 | ¥9.72356 | ¥24,308.90 |