BD50C0AFP-CE2 | |
---|---|
DigiKey Part Number | BD50C0AFP-CE2TR-ND - Tape & Reel (TR) BD50C0AFP-CE2CT-ND - Cut Tape (CT) BD50C0AFP-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50C0AFP-CE2 |
Description | IC REG LINEAR 5V 1A TO252-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BD50C0AFP-CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.73000 | ¥11.73 |
10 | ¥10.49100 | ¥104.91 |
25 | ¥9.95320 | ¥248.83 |
100 | ¥8.17560 | ¥817.56 |
250 | ¥7.64260 | ¥1,910.65 |
500 | ¥6.75388 | ¥3,376.94 |
1,000 | ¥5.33205 | ¥5,332.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.97657 | ¥9,953.14 |
6,000 | ¥4.72775 | ¥28,366.50 |
10,000 | ¥4.55001 | ¥45,500.10 |