MSC025SMA120S | |
---|---|
DigiKey Part Number | 691-MSC025SMA120S-ND |
Manufacturer | |
Manufacturer Product Number | MSC025SMA120S |
Description | SICFET N-CH 1.2KV 100A D3PAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 89A (Tc) Surface Mount D3PAK |
Datasheet | Datasheet |
EDA/CAD Models | MSC025SMA120S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D3PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥337.08000 | ¥337.08 |
25 | ¥310.81520 | ¥7,770.38 |
100 | ¥252.44240 | ¥25,244.24 |