TPS74401RGRT | |
---|---|
DigiKey Part Number | 296-TPS74401RGRTTR-ND - Tape & Reel (TR) 296-TPS74401RGRTCT-ND - Cut Tape (CT) 296-TPS74401RGRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74401RGRT |
Description | IC REG LINEAR POS ADJ 3A 20VQFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74401RGRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.24V @ 3A | |
Current - Output | ||
PSRR | 73dB ~ 50dB (1kHz ~ 800kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.51000 | ¥121.51 |
10 | ¥111.70300 | ¥1,117.03 |
25 | ¥107.07240 | ¥2,676.81 |
100 | ¥94.34050 | ¥9,434.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥89.71016 | ¥22,427.54 |
500 | ¥83.92226 | ¥41,961.13 |