1000B-5001FX | |
---|---|
DigiKey Part Number | 1902-1001-ND |
Manufacturer | |
Manufacturer Product Number | 1000B-5001FX |
Description | XFMR MODULE SNGL 1000BT SMT PBC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.690" L x 0.480" W (17.53mm x 12.19mm) | |
Height - Seated (Max) | 0.235" (5.97mm) | |
Operating Temperature | -55°C ~ 125°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.55000 | ¥221.55 |
10 | ¥195.49700 | ¥1,954.97 |
25 | ¥188.97920 | ¥4,724.48 |
50 | ¥169.42880 | ¥8,471.44 |
100 | ¥162.91250 | ¥16,291.25 |