1000B-5001FXT | |
---|---|
DigiKey Part Number | 1902-1002-2-ND - Tape & Reel (TR) 1902-1002-1-ND - Cut Tape (CT) 1902-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1000B-5001FXT |
Description | XFMR MODULE SNGL 1000BT SMT PBC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.690" L x 0.480" W (17.53mm x 12.19mm) | |
Height - Seated (Max) | 0.235" (5.97mm) | |
Operating Temperature | -55°C ~ 125°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.15000 | ¥213.15 |
10 | ¥188.08900 | ¥1,880.89 |
25 | ¥181.82160 | ¥4,545.54 |
50 | ¥163.01200 | ¥8,150.60 |
100 | ¥156.74260 | ¥15,674.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥156.74257 | ¥47,022.77 |