SIT8924BM-11-18E-100.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BM-11-18E-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BM-11-18E-100.000000 |
Description | MEMS OSC XO 100.0000MHZ SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.51000 | ¥60.51 |
10 | ¥56.98400 | ¥569.84 |
50 | ¥55.20100 | ¥2,760.05 |
100 | ¥53.42040 | ¥5,342.04 |
500 | ¥49.85880 | ¥24,929.40 |
1,000 | ¥44.51684 | ¥44,516.84 |