TPS74401RGRR | |
---|---|
DigiKey Part Number | 296-50431-2-ND - Tape & Reel (TR) 296-50431-1-ND - Cut Tape (CT) 296-50431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74401RGRR |
Description | IC REG LINEAR POS ADJ 3A 20VQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74401RGRR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.24V @ 3A | |
Current - Output | ||
Current - Supply (Max) | 100 µA | |
PSRR | 73dB ~ 50dB (1kHz ~ 800kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.57000 | ¥78.57 |
10 | ¥70.95700 | ¥709.57 |
25 | ¥67.65200 | ¥1,691.30 |
100 | ¥58.74280 | ¥5,874.28 |
250 | ¥56.10316 | ¥14,025.79 |
500 | ¥51.15266 | ¥25,576.33 |
1,000 | ¥44.55239 | ¥44,552.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥42.90230 | ¥128,706.90 |