3527 | |
---|---|
DigiKey Part Number | 36-3527-ND |
Manufacturer | |
Manufacturer Product Number | 3527 |
Description | FUSE BLOCK CART 250V 6.3A PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 6.3 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3527 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
25 | ¥10.79960 | ¥269.99 |
100 | ¥9.86100 | ¥986.10 |
250 | ¥8.92180 | ¥2,230.45 |
500 | ¥8.21724 | ¥4,108.62 |
1,000 | ¥7.04337 | ¥7,043.37 |
2,500 | ¥6.57383 | ¥16,434.58 |
5,000 | ¥6.24514 | ¥31,225.70 |