![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/270/869/0297010.WXNV_tmb.jpg)
AGC
Circuit Protection | Fuses
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
BK/AGC-12-R FUSE GLASS 12A 32VAC 3AB 3AG | FUSE GLASS 12A 32VAC 3AB 3AG | 2,739 | Bulk | - | |
BK/AGC-15-R FUSE GLASS 15A 32VAC 3AB 3AG | FUSE GLASS 15A 32VAC 3AB 3AG | 8,568 | Bulk | - | |
BK/AGC-20-R FUSE GLASS 20A 32VAC 3AB 3AG | FUSE GLASS 20A 32VAC 3AB 3AG | 4,266 | Bulk | - | |
BK/AGC-25-R FUSE GLASS 25A 32VAC 3AB 3AG | FUSE GLASS 25A 32VAC 3AB 3AG | 701 | Bulk | - | |
BK/AGC-14-R FUSE GLASS 14A 32VAC 3AB 3AG | FUSE GLASS 14A 32VAC 3AB 3AG | 102 | Bulk | - | |
BK/AGC-40-R FUSE GLASS 40A 32VAC 3AB 3AG | FUSE GLASS 40A 32VAC 3AB 3AG | 995 | Box | - | |
BK/AGC-V-30-R FUSE GLASS 30A 32VAC 3AB 3AG | FUSE GLASS 30A 32VAC 3AB 3AG | 0 | Bulk | - | |
BK/AGC-V-20-R FUSE GLASS 20A 32VAC 3AB 3AG | FUSE GLASS 20A 32VAC 3AB 3AG | 0 | Bulk | - | |
BK/AGC-V-25-R FUSE GLASS 25A 32VAC 3AB 3AG | FUSE GLASS 25A 32VAC 3AB 3AG | 0 | Bulk | - | |
BK/AGC-V-1-1/2-R FUSE GLASS 1.5A 250VAC 3AB 3AG | FUSE GLASS 1.5A 250VAC 3AB 3AG | 0 | Bulk | - | |
BK/AGC-V-40-R FUSE GLASS 40A 32VAC 3AB 3AG | FUSE GLASS 40A 32VAC 3AB 3AG | 0 | Bulk | - | |
AGC-25-R FUSE GLASS 25A 32VAC 3AB 3AG | FUSE GLASS 25A 32VAC 3AB 3AG | 0 | Bulk | - | |
AGC-20-R FUSE GLASS 20A 32VAC 3AB 3AG | FUSE GLASS 20A 32VAC 3AB 3AG | 0 | Bulk | - | |
BK/AGC-12 FUSE GLASS 12A 32VAC 3AB 3AG | FUSE GLASS 12A 32VAC 3AB 3AG | 0 | Bulk | - | |
BK/AGC-15 FUSE GLASS 15A 32VAC 3AB 3AG | FUSE GLASS 15A 32VAC 3AB 3AG | 0 | Bulk | - |