BK/AGC-V-25-R | |
---|---|
DigiKey Part Number | 283-BK/AGC-V-25-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-V-25-R |
Description | FUSE GLASS 25A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V AC DC Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 3875.0 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.0027 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥22.17060 | ¥2,217.06 |