3540S-1-104L | |
---|---|
DigiKey Part Number | 3540S-1-104L-ND |
Manufacturer | |
Manufacturer Product Number | 3540S-1-104L |
Description | POT 100K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer None 10.0 Kierros Wirewound 2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | 3540S-1-104L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±5% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 10.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±50ppm/°C | |
Rotation | 3600° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥347.93000 | ¥347.93 |
10 | ¥309.25500 | ¥3,092.55 |
25 | ¥255.13440 | ¥6,378.36 |
40 | ¥239.67300 | ¥9,586.92 |
80 | ¥231.94138 | ¥18,555.31 |
230 | ¥216.47826 | ¥49,790.00 |