JD-90-2-5 | |
---|---|
DigiKey Part Number | 226-1012-ND |
Manufacturer | |
Manufacturer Product Number | JD-90-2-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top and Side Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.925" (23.50mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.42000 | ¥118.42 |
10 | ¥105.27100 | ¥1,052.71 |
50 | ¥86.84500 | ¥4,342.25 |
100 | ¥78.95080 | ¥7,895.08 |
500 | ¥73.68702 | ¥36,843.51 |