8556 | |
---|---|
DigiKey Part Number | 36-8556-ND |
Manufacturer | |
Manufacturer Product Number | 8556 |
Description | KNOB KNURLED 0.250" PLAST |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Top Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.905" (23.00mm) | |
Height | 1.010" (25.65mm) | |
Indicator | Line on Top | |
Material | Plastic | |
Color | Black | |
Features | 8-32 Set Screw (2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.29000 | ¥58.29 |
25 | ¥56.57560 | ¥1,414.39 |
100 | ¥51.47550 | ¥5,147.55 |
250 | ¥49.01252 | ¥12,253.13 |
500 | ¥44.90764 | ¥22,453.82 |
1,000 | ¥40.22804 | ¥40,228.04 |