8554 | |
---|---|
DigiKey Part Number | 36-8554-ND |
Manufacturer | |
Manufacturer Product Number | 8554 |
Description | KNOB KNURLED 0.125" PLAST |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Line on Top Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.505" (12.83mm) | |
Height | 0.660" (16.76mm) | |
Indicator | Line on Top | |
Material | Plastic | |
Color | Black | |
Features | 4-40 Set Screw (2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.50000 | ¥66.50 |
25 | ¥58.15840 | ¥1,453.96 |
100 | ¥52.62070 | ¥5,262.07 |
250 | ¥47.08160 | ¥11,770.40 |
500 | ¥44.31192 | ¥22,155.96 |
1,000 | ¥38.77294 | ¥38,772.94 |
2,500 | ¥34.27594 | ¥85,689.85 |