SPRU1041S28 | |
---|---|
DigiKey Part Number | SPRU104C-ND |
Manufacturer | |
Manufacturer Product Number | SPRU1041S28 |
Description | POT 100K OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Precision Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±10% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 295° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.510" Dia (12.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.38000 | ¥246.38 |
10 | ¥230.97500 | ¥2,309.75 |
25 | ¥189.90920 | ¥4,747.73 |
50 | ¥164.24540 | ¥8,212.27 |
200 | ¥159.11340 | ¥31,822.68 |
400 | ¥148.84785 | ¥59,539.14 |