8558 | |
---|---|
DigiKey Part Number | 36-8558-ND |
Manufacturer | |
Manufacturer Product Number | 8558 |
Description | KNOB KNURLED W/SKRT 0.125" PLAST |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Arrow on Skirt Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.505" (12.83mm) | |
Height | 0.660" (16.76mm) | |
Indicator | Arrow on Skirt | |
Material | Plastic | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.16000 | ¥78.16 |
25 | ¥67.99360 | ¥1,699.84 |
100 | ¥62.89370 | ¥6,289.37 |
250 | ¥57.39704 | ¥14,349.26 |
500 | ¥52.69512 | ¥26,347.56 |
1,000 | ¥46.57562 | ¥46,575.62 |