DDS-50-4-6 | |
---|---|
DigiKey Part Number | 226-4020-ND |
Manufacturer | |
Manufacturer Product Number | DDS-50-4-6 |
Description | KNOB KNURLED W/SKRT 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Arrow on Skirt Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.500" (12.70mm), 0.685" (17.40mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Skirt | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.68000 | ¥120.68 |
10 | ¥107.29400 | ¥1,072.94 |
50 | ¥88.51980 | ¥4,425.99 |
100 | ¥80.47250 | ¥8,047.25 |
500 | ¥75.10806 | ¥37,554.03 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/642/948/DDS-50%20CLR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/331/135/DDS-50%20BLK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/642/948/DDS-50%20CLR_tmb.jpg)