11K5017-JCAB | |
---|---|
DigiKey Part Number | GH7658-ND |
Manufacturer | |
Manufacturer Product Number | 11K5017-JCAB |
Description | KNOB SMOOTH 0.125" PLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.125" (3.18mm) Shaft with Line on Top and Side Plastic Black |
Datasheet | Datasheet |
EDA/CAD Models | 11K5017-JCAB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Type | Smooth | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.350" (8.89mm) | |
Height | 0.500" (12.70mm) | |
Indicator | Line on Top and Side | |
Material | Plastic | |
Color | Black | |
Features | Spring Clip | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.13000 | ¥41.13 |
5 | ¥39.07800 | ¥195.39 |
10 | ¥38.04400 | ¥380.44 |
25 | ¥37.01640 | ¥925.41 |
50 | ¥35.98680 | ¥1,799.34 |
100 | ¥33.93030 | ¥3,393.03 |
250 | ¥31.87408 | ¥7,968.52 |
500 | ¥30.84588 | ¥15,422.94 |
1,000 | ¥29.81768 | ¥29,817.68 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)