1106-A | |
---|---|
DigiKey Part Number | 1722-1315-ND |
Manufacturer | |
Manufacturer Product Number | 1106-A |
Description | KNOB SERR W/SKIRT 0.236" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.236" (6.00mm) Shaft with Line on Side Plastic Black, Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Serrated | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.550" (13.97mm), 0.370" (18.54mm) | |
Height | 0.710" (18.03mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black, Blue | |
Features | Soft Touch | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.58000 | ¥8.58 |
5 | ¥7.16800 | ¥35.84 |
10 | ¥6.45300 | ¥64.53 |
25 | ¥5.73840 | ¥143.46 |
50 | ¥5.16280 | ¥258.14 |
100 | ¥5.05020 | ¥505.02 |