FC7249 | |
---|---|
DigiKey Part Number | 4654-FC7249-ND |
Manufacturer | |
Manufacturer Product Number | FC7249 |
Description | KMK10 KNOB BLACK 6MM SPLINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Aluminum Black |
Datasheet | Datasheet |
EDA/CAD Models | FC7249 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.394" (10.00mm) | |
Height | 0.591" (15.00mm) | |
Indicator | Line on Top and Side | |
Material | Aluminum | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.38000 | ¥20.38 |
5 | ¥19.39600 | ¥96.98 |
10 | ¥18.88700 | ¥188.87 |
25 | ¥18.37720 | ¥459.43 |
50 | ¥17.86780 | ¥893.39 |
100 | ¥16.84700 | ¥1,684.70 |
250 | ¥15.82620 | ¥3,956.55 |
500 | ¥15.31548 | ¥7,657.74 |
1,000 | ¥14.80501 | ¥14,805.01 |