1226-J | |
---|---|
DigiKey Part Number | 1722-1244-ND |
Manufacturer | |
Manufacturer Product Number | 1226-J |
Description | KNOB SERRATED 0.236" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.236" (6.00mm) Shaft with Line on Side Plastic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Serrated | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.600" (15.24mm) | |
Height | 0.850" (21.59mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black | |
Features | Flatted to M4.5, Soft Touch | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.04000 | ¥19.04 |
5 | ¥15.89200 | ¥79.46 |
10 | ¥14.30100 | ¥143.01 |
25 | ¥12.71040 | ¥317.76 |
50 | ¥11.43920 | ¥571.96 |
100 | ¥11.12200 | ¥1,112.20 |
250 | ¥10.80432 | ¥2,701.08 |
500 | ¥10.48664 | ¥5,243.32 |
1,000 | ¥9.53327 | ¥9,533.27 |