1202CY | |
---|---|
DigiKey Part Number | 1722-1068-ND |
Manufacturer | |
Manufacturer Product Number | 1202CY |
Description | KNOB 0.236" PHENOLIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knob 0.236" (6.00mm) Shaft with No Indicator Phenolic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | - | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.780" (19.81mm) | |
Height | 0.600" (15.24mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | Flatted to M4.5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.50000 | ¥29.50 |
5 | ¥28.03000 | ¥140.15 |
10 | ¥27.28900 | ¥272.89 |
25 | ¥26.55400 | ¥663.85 |
50 | ¥25.81400 | ¥1,290.70 |
100 | ¥24.34000 | ¥2,434.00 |
250 | ¥22.86460 | ¥5,716.15 |
500 | ¥22.12702 | ¥11,063.51 |
1,000 | ¥21.38935 | ¥21,389.35 |