PH15181/4 | |
---|---|
DigiKey Part Number | 450-2418-ND |
Manufacturer | |
Manufacturer Product Number | PH15181/4 |
Description | KNOB KNURLED 0.250" PLASTIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.996" (25.30mm) | |
Height | 0.669" (17.00mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.50000 | ¥18.50 |
10 | ¥18.02900 | ¥180.29 |
25 | ¥17.78720 | ¥444.68 |
50 | ¥17.54240 | ¥877.12 |
100 | ¥17.29840 | ¥1,729.84 |
250 | ¥17.15768 | ¥4,289.42 |