23ESA474MMF50NF | |
---|---|
DigiKey Part Number | A105786-ND |
Manufacturer | |
Manufacturer Product Number | 23ESA474MMF50NF |
Description | POT 470K OHM 0.4W CARBON LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 0.4W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 470k | |
Tolerance | ±20% | |
Power (Watts) | 0.4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 5% | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 1.969" (50.00mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.992" x 0.717" Face (25.20mm x 18.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.71000 | ¥41.71 |
10 | ¥38.20000 | ¥382.00 |
25 | ¥34.03440 | ¥850.86 |
50 | ¥31.95100 | ¥1,597.55 |
200 | ¥29.17315 | ¥5,834.63 |
400 | ¥24.45743 | ¥9,782.97 |