KN1751BS1/4 | |
---|---|
DigiKey Part Number | 450-1704-ND |
Manufacturer | |
Manufacturer Product Number | KN1751BS1/4 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Metal Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.750" (44.45mm) | |
Height | 0.622" (15.80mm) | |
Indicator | No Indicator | |
Material | Metal | |
Color | Black | |
Features | 6-32 Set Screw (2), Spinner | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.11000 | ¥246.11 |
5 | ¥240.68600 | ¥1,203.43 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/681/177/KN1751AS1%204_tmb.jpg)