KN1251B1/4 | |
---|---|
DigiKey Part Number | KN1251B1/4-ND |
Manufacturer | |
Manufacturer Product Number | KN1251B1/4 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Metal Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.252" (31.80mm) | |
Height | 0.625" (15.88mm) | |
Indicator | No Indicator | |
Material | Metal | |
Color | Black | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.31000 | ¥155.31 |
5 | ¥151.00800 | ¥755.04 |
10 | ¥142.37200 | ¥1,423.72 |
25 | ¥138.06040 | ¥3,451.51 |
50 | ¥129.43200 | ¥6,471.60 |
100 | ¥125.11700 | ¥12,511.70 |
250 | ¥116.48828 | ¥29,122.07 |
500 | ¥112.17394 | ¥56,086.97 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)