KD500B1/4 | |
---|---|
DigiKey Part Number | 450-1693-ND |
Manufacturer | |
Manufacturer Product Number | KD500B1/4 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Side Metal Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.630" (16.00mm) | |
Indicator | Line on Side | |
Material | Metal | |
Color | Black | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.62000 | ¥48.62 |
5 | ¥47.35000 | ¥236.75 |
10 | ¥46.06600 | ¥460.66 |
25 | ¥45.05440 | ¥1,126.36 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/805/505/KD500A1^4_tmb.jpg)