23ESA222MMF50NF | |
---|---|
DigiKey Part Number | A105780-ND |
Manufacturer | |
Manufacturer Product Number | 23ESA222MMF50NF |
Description | POT 2.2K OHM 0.4W CARBON LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 0.4W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 2.2k | |
Tolerance | ±20% | |
Power (Watts) | 0.4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 5% | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 1.969" (50.00mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.992" x 0.717" Face (25.20mm x 18.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.22000 | ¥46.22 |
10 | ¥44.57900 | ¥445.79 |
25 | ¥39.63040 | ¥990.76 |
50 | ¥36.32680 | ¥1,816.34 |
200 | ¥33.02475 | ¥6,604.95 |
400 | ¥29.07093 | ¥11,628.37 |