1208AY | |
---|---|
DigiKey Part Number | 1722-1074-ND |
Manufacturer | |
Manufacturer Product Number | 1208AY |
Description | KNOB 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knob 0.250" (6.35mm) Shaft with No Indicator Phenolic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | - | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.780" (45.21mm) | |
Height | 0.810" (20.58mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.20000 | ¥36.20 |
5 | ¥35.25200 | ¥176.26 |
10 | ¥34.30500 | ¥343.05 |
25 | ¥33.55080 | ¥838.77 |