5528 | |
---|---|
DigiKey Part Number | 1528-5528-ND |
Manufacturer | |
Manufacturer Product Number | 5528 |
Description | ANODIZED ALUMINUM MACHINED KNOB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Arrow on Top Aluminum Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.787" (20.00mm) | |
Height | 0.492" (12.50mm) | |
Indicator | Arrow on Top | |
Material | Aluminum | |
Color | Silver | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.15000 | ¥26.15 |