CL170841CR | |
---|---|
DigiKey Part Number | 4654-CL170841CR-ND |
Manufacturer | |
Manufacturer Product Number | CL170841CR |
Description | KNOB K87MBR BLK 6MM SPL WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Black, White |
Datasheet | Datasheet |
EDA/CAD Models | CL170841CR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.236" (6.00mm) | |
Height | 0.587" (14.90mm) | |
Indicator | Line on Top and Side | |
Material | Plastic | |
Color | Black, White | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
5 | ¥7.34600 | ¥36.73 |
10 | ¥6.60500 | ¥66.05 |
25 | ¥5.87280 | ¥146.82 |
50 | ¥5.28600 | ¥264.30 |
100 | ¥5.13900 | ¥513.90 |
300 | ¥4.99190 | ¥1,497.57 |
500 | ¥4.84518 | ¥2,422.59 |
1,000 | ¥4.40474 | ¥4,404.74 |