FC72601S | |
---|---|
DigiKey Part Number | 4654-FC72601S-ND |
Manufacturer | |
Manufacturer Product Number | FC72601S |
Description | KNOB K86R BLACK/WHITE 6MM SPLINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.433" (11.00mm) | |
Height | 0.591" (15.00mm) | |
Indicator | Line on Top and Side | |
Material | Plastic | |
Color | Black, White | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |
5 | ¥10.29600 | ¥51.48 |
10 | ¥9.26000 | ¥92.60 |
25 | ¥8.23400 | ¥205.85 |
50 | ¥7.40980 | ¥370.49 |
100 | ¥7.20430 | ¥720.43 |
250 | ¥6.99836 | ¥1,749.59 |
500 | ¥6.79242 | ¥3,396.21 |
1,000 | ¥6.17496 | ¥6,174.96 |