2055 | |
---|---|
DigiKey Part Number | 1528-2454-ND |
Manufacturer | |
Manufacturer Product Number | 2055 |
Description | KNOB FLUTED FOR ROTARY ENCODER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob Shaft with Notch on Top |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Fluted | |
Shaft Size | - | |
Diameter | 1.366" (34.70mm) | |
Height | 0.413" (10.50mm) | |
Indicator | Notch on Top | |
Material | - | |
Color | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |