4109AR | |
---|---|
DigiKey Part Number | 4109AR-ND |
Manufacturer | |
Manufacturer Product Number | 4109AR |
Description | KNOB FLUTED W/SKIRT 0.250" PHEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 3.000" (76.20mm), 2.380" (60.45mm) Skirt | |
Height | 1.030" (26.16mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | 10-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.90000 | ¥165.90 |
10 | ¥152.08600 | ¥1,520.86 |
100 | ¥133.65040 | ¥13,365.04 |