11K5020-KLAG | |
---|---|
DigiKey Part Number | 11K5020-KLAG-ND |
Manufacturer | |
Manufacturer Product Number | 11K5020-KLAG |
Description | KNOB SMOOTH 0.250" PLASTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Notch on Top Plastic Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.575" (40.00mm) | |
Height | 0.400" (10.16mm) | |
Indicator | Notch on Top | |
Material | Plastic | |
Color | Gray | |
Features | Locking Clip | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥19.53900 | ¥195.39 |
25 | ¥19.02040 | ¥475.51 |
50 | ¥18.76440 | ¥938.22 |
100 | ¥18.50740 | ¥1,850.74 |
250 | ¥18.25040 | ¥4,562.60 |
500 | ¥17.99342 | ¥8,996.71 |
1,000 | ¥15.16589 | ¥15,165.89 |
5,000 | ¥14.90884 | ¥74,544.20 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)