OEJL-50-4-5 | |
---|---|
DigiKey Part Number | 226-4088-ND |
Manufacturer | |
Manufacturer Product Number | OEJL-50-4-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Top Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.14000 | ¥90.14 |
20 | ¥80.09900 | ¥1,601.98 |
60 | ¥66.08217 | ¥3,964.93 |
100 | ¥60.07440 | ¥6,007.44 |
500 | ¥56.06984 | ¥28,034.92 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/672/550/OEJL-50%20CLR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/682/118/OEJL-50%20BLK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/672/550/OEJL-50%20CLR_tmb.jpg)