BK/1A1119-05 | |
---|---|
DigiKey Part Number | 283-2864-ND |
Manufacturer | |
Manufacturer Product Number | BK/1A1119-05 |
Description | FUSE CLIP CARTRIDGE PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.00000 | ¥17.00 |
5 | ¥16.22000 | ¥81.10 |
10 | ¥15.40400 | ¥154.04 |
50 | ¥12.43340 | ¥621.67 |
100 | ¥10.54100 | ¥1,054.10 |
250 | ¥10.27072 | ¥2,567.68 |
500 | ¥8.64908 | ¥4,324.54 |
1,000 | ¥7.70312 | ¥7,703.12 |
5,000 | ¥6.75714 | ¥33,785.70 |