BK/HHB-R | |
---|---|
DigiKey Part Number | 283-2848-ND |
Manufacturer | |
Manufacturer Product Number | BK/HHB-R |
Description | FUSE HOLDER CART 32V 30A IN LINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 0.875" ~ 1.26" L (6.35mm x 22.23mm ~ 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Crimp | |
Contact Material | Copper | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.97000 | ¥61.97 |
5 | ¥59.79800 | ¥298.99 |
10 | ¥57.66400 | ¥576.64 |
50 | ¥44.84900 | ¥2,242.45 |
100 | ¥37.37470 | ¥3,737.47 |
300 | ¥36.30643 | ¥10,891.93 |
500 | ¥30.96722 | ¥15,483.61 |
1,000 | ¥29.36558 | ¥29,365.58 |