1-320551-3 | |
---|---|
DigiKey Part Number | A27341-ND |
Manufacturer | |
Manufacturer Product Number | 1-320551-3 |
Description | CONN RING CIRC 20AWG #8 CRIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-320551-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.906" (23.01mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction | |
Color | Red, Red Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.046" ~ 0.110" (1.17mm ~ 2.79mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.87000 | ¥58.70 |
25 | ¥5.84880 | ¥146.22 |
50 | ¥5.65160 | ¥282.58 |
100 | ¥4.73870 | ¥473.87 |
250 | ¥4.44216 | ¥1,110.54 |
500 | ¥4.19554 | ¥2,097.77 |
1,000 | ¥3.67717 | ¥3,677.17 |
3,000 | ¥3.47975 | ¥10,439.25 |