2-320568-2 | |
---|---|
DigiKey Part Number | A27355-ND |
Manufacturer | |
Manufacturer Product Number | 2-320568-2 |
Description | CONN RING CIRC 12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320568-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 1.148" (29.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction, Serrated Termination | |
Color | Yellow, Yellow Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.095" ~ 0.200" (2.41mm ~ 5.08mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.79100 | ¥77.91 |
25 | ¥7.45120 | ¥186.28 |
50 | ¥7.34620 | ¥367.31 |
100 | ¥6.42010 | ¥642.01 |
250 | ¥6.17936 | ¥1,544.84 |
500 | ¥5.83618 | ¥2,918.09 |
1,000 | ¥5.04657 | ¥5,046.57 |
2,500 | ¥4.66888 | ¥11,672.20 |