51863-3 | |
---|---|
DigiKey Part Number | A27340-ND |
Manufacturer | |
Manufacturer Product Number | 51863-3 |
Description | CONN RING CIRC 20AWG #6 CRIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 51863-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.844" (21.44mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction | |
Color | Red, Red Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.046" ~ 0.110" (1.17mm ~ 2.79mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.58900 | ¥45.89 |
25 | ¥4.56800 | ¥114.20 |
50 | ¥4.45300 | ¥222.65 |
100 | ¥3.81920 | ¥381.92 |
250 | ¥3.45436 | ¥863.59 |
500 | ¥3.26258 | ¥1,631.29 |
1,000 | ¥2.85956 | ¥2,859.56 |
3,000 | ¥2.82116 | ¥8,463.48 |