Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,801 In Stock | 1 : ¥18.39000 Tray | - | Tray | Active | Magnetic | Exciter | 400 Hz ~ 20 kHz | 400Hz | 8 Ohms | 87.00 | 1W/100mm | Sound Pressure Level (SPL) | 2 W | 2.5 W | Top | Round | - | - | - | - | Solder Eyelet(s) | 0.728" Dia (18.50mm) | 0.346" (8.80mm) | ||
2,405 In Stock | 1 : ¥21.59000 Tray | Tray | Active | Magnetic | General Purpose | 500 Hz ~ 4 kHz | 500Hz | 8 Ohms | 86.00 | 100mW/100mm | Sound Pressure Level (SPL) | 500 mW | 800 mW | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.787" Dia (20.00mm) | 0.150" (3.80mm) | |||
10,674 In Stock | 1 : ¥31.28000 Tray | Tray | Active | Magnetic | General Purpose | 400 Hz ~ 7 kHz | 500Hz | 4 Ohms | 100.00 | 1W/100mm | Sound Pressure Level (SPL) | 2 W | 2.5 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Wire Leads | 1.575" Dia (40.00mm) | 0.197" (5.00mm) | |||
4,574 In Stock | 1 : ¥61.16000 Tray | Tray | Active | Magnetic | General Purpose | 200 Hz ~ 20 kHz | 200Hz | 4 Ohms | 83.00 | 1W/500mm | Sound Pressure Level (SPL) | 3 W | 4 W | Top | Round, Square Frame | Polyacrylonitrile Butadiene Styrene (ABS) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | IEC 60601-1-8 | Solder Eyelet(s) | 1.287" L x 1.248" W (32.70mm x 31.70mm) | 0.669" (17.00mm) | |||
1,344 In Stock | 1 : ¥61.90000 Tray | Tray | Active | Magnetic | General Purpose | 200 Hz ~ 20 kHz | 200Hz | 8 Ohms | 85.00 | 1W/500mm | Sound Pressure Level (SPL) | 3 W | 4 W | Top | Round, Square Frame | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | IEC 60601-1-8 | Solder Eyelet(s) | 1.248" L x 1.248" W (31.70mm x 31.70mm) | 0.650" (16.50mm) | |||
215 In Stock | 1 : ¥965.91000 Tray | Tray | Active | Piezo | General Purpose | 100 Hz ~ 20 kHz | - | 2.2 Ohms|Ohms | - | 100mm | Sound Pressure Level (SPL) | 5 W | 10 W | Top | Rectangular | - | - | - | - | Flex Contacts | - | 0.030" (0.76mm) | |||
968 In Stock | 1 : ¥22.41000 Tray | Tray | Active | Magnetic | General Purpose | 680 Hz ~ 20 kHz | 850Hz | 4 Ohms | 95.00 | 1.5W/100mm | Sound Pressure Level (SPL) | 1.2 W | 1.5 W | Top | Rectangular | Polyethylene Naphthalate (PEN) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads with Connector | 1.181" L x 0.787" W (30.00mm x 20.00mm) | 0.197" (5.00mm) | |||
364 In Stock | 1 : ¥26.76000 Tray | Tray | Active | Magnetic | General Purpose | 760 Hz ~ 20 kHz | 950Hz | 4 Ohms | 103.00 | 2W/100mm | Sound Pressure Level (SPL) | 2 W | 2.2 W | Top | Rectangular | Polyetheretherketone (PEEK) | Nd-Fe-B-N38 | IPX8 | - | Solder Pads | 0.984" L x 0.551" W (25.00mm x 14.00mm) | 0.197" (5.00mm) | |||
1,855 In Stock | 1 : ¥30.46000 Tray | Tray | Active | Magnetic | General Purpose | 300 Hz ~ 8 kHz | 950Hz | 8 Ohms | 86.00 | 100mW/100mm | Sound Pressure Level (SPL) | 1 W | 1.2 W | Top | Round | Polyethylene Naphthalate (PEN) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads | 0.709" Dia (18.00mm) | 0.209" (5.30mm) | |||
837 In Stock | 1 : ¥33.99000 Tray | Tray | Active | Magnetic | General Purpose | 680 Hz ~ 20 kHz | 680Hz | 8 Ohms | 97.00 | 2W/100mm | Sound Pressure Level (SPL) | 2 W | 2.5 W | Top | Round, Rectangular Frame | Polyethylenimine (PEI) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads | 1.969" L x 1.378" W (50.00mm x 35.00mm) | 1.094" (27.80mm) | |||
2,546 In Stock | 1 : ¥35.47000 Tray | Tray | Active | Magnetic | General Purpose | 400 Hz ~ 10 kHz | 400Hz | 8 Ohms | 90.00 | 100mm | Sound Pressure Level (SPL) | 1.5 W | 2 W | Top | Square | Polyester, Polyethylene Terephthalate (PET) | - | IP67 - Dust Tight, Waterproof | - | Wire Leads | 1.102" L x 1.102" W (28.00mm x 28.00mm) | 0.327" (8.30mm) | |||
210 In Stock | 1 : ¥37.11000 Tray | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 300Hz | 4 Ohms | 86.00 | 1W/500mm | Sound Pressure Level (SPL) | 2 W | 5 W | Top | Oval, Rectangular Frame | Paper | Nd-Fe-B | - | - | Solder Eyelet(s) | 2.756" L x 1.201" W (70.00mm x 30.50mm) | 0.945" (24.00mm) | |||
477 In Stock | 1 : ¥50.08000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 1.28 kHz ~ 20 kHz | 1.6kHz | 4 Ohms | 101.00 | 2W/100mm | Sound Pressure Level (SPL) | 2 W | 2.5 W | Top | Rectangular | Polyethylene Naphthalate (PEN) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads with Connector | 1.181" L x 0.787" W (30.00mm x 20.00mm) | 0.240" (6.10mm) | |||
1,705 In Stock | 1 : ¥55.58000 Bulk | Bulk | Active | Magnetic | Exciter | 420 Hz ~ 10.5 kHz | 420Hz | 4 Ohms | 80.00 | 1W/100mm | Sound Pressure Level (SPL) | 2 W | 4 W | Top | Round | - | Nd-Fe-B | - | - | Solder Eyelet(s) | 1.300" Dia (33.00mm) | 0.256" (6.50mm) | |||
830 In Stock | 1 : ¥55.91000 Tray | - | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 180Hz | 4 Ohms | 84.00 | 1W/500mm | Sound Pressure Level (SPL) | 5 W | 6 W | Top | Round | - | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | Solder Eyelet(s) | 1.575" Dia (40.00mm) | 0.846" (21.50mm) | ||
1,557 In Stock | 1 : ¥56.40000 Tray | Tray | Active | Magnetic | General Purpose | 220 Hz ~ 20 kHz | 220Hz | 4 Ohms | 99.00 | 100mm | Sound Pressure Level (SPL) | 3 W | 4 W | Top | Round | - | - | IP67 - Dust Tight, Waterproof | - | Solder Eyelet(s) | 1.575" Dia (40.00mm) | 0.665" (16.90mm) | |||
395 In Stock | 1 : ¥41.30000 Tray | Tray | Active | Magnetic | General Purpose | 800 Hz ~ 10 kHz | 800Hz | 4 Ohms | 100.00 | 100mm | Sound Pressure Level (SPL) | 2 W | 3 W | Top | Oval, Rectangular Frame | Paper/Cloth | - | - | - | Wire Leads | 1.575" L x 1.181" W (40.00mm x 30.00mm) | 0.591" (15.00mm) | |||
685 In Stock | 1 : ¥35.30000 Tray | Tray | Active | Magnetic | General Purpose | 144 Hz ~ 20 kHz | 180Hz | 4 Ohms | 85.00 | 1W/500mm | Sound Pressure Level (SPL) | 3 W | 5 W | Top | Round | Paper, Polyethylene Terephthalate (PET), Polyurethane (PU) | Nd-Fe-B-N38 | IPX5 | - | Solder Eyelet(s) | 1.575" Dia (40.00mm) | 0.827" (21.00mm) | |||
594 In Stock | 1 : ¥50.98000 Tray | Tray | Active | Magnetic | General Purpose | 160 Hz ~ 20 kHz | 160Hz | 4 Ohms | 81.00 | 1W/100mm | Sound Pressure Level (SPL) | 3 W | 5 W | Top | Round | Paper, Rubber | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | - | Solder Eyelet(s) | 1.575" Dia (40.00mm) | 0.807" (20.50mm) | |||
4,050 In Stock | 1 : ¥13.55000 Tray | - | Tray | Active | Magnetic | IoT Speaker | 100 Hz ~ 20 kHz | 430Hz | 4 Ohms | 103.00 | 2W/10cm | Sensitivity | 2 W | 2.2 W | Top | Rectangular | Plastic | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.551" L x 0.984" W (14.00mm x 25.00mm) | 0.197" (5.00mm) | ||
685 In Stock | 1 : ¥24.88000 Tray | - | Tray | Active | Magnetic | General Purpose | 880 Hz ~ 20 kHz | 1.1kHz | 4 Ohms | 104.00 | 2W/100mm | Sound Pressure Level (SPL) | 2 W | 2.2 W | Top | Rectangular | Polyetheretherketone (PEEK) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 0.709" L x 0.630" W (18.00mm x 16.00mm) | 0.146" (3.70mm) | ||
29 In Stock | 1 : ¥258.18000 Tray | Tray | Active | Piezo | General Purpose | 1 kHz ~ 20 kHz | - | 2.2 Ohms|Ohms | - | 100mm | Sound Pressure Level (SPL) | 5 W | 10 W | Top | Rectangular | - | - | - | - | Flex Contacts | 0.787" L x 0.394" W (20.00mm x 10.00mm) | 0.019" (0.49mm) | |||
3 In Stock | 1 : ¥34.40000 Tray | Tray | Active | Magnetic | General Purpose | 850 Hz ~ 20 kHz | 850Hz | 4 Ohms | 100.00 | 100mm | Sound Pressure Level (SPL) | 2 W | 2.5 W | Top | Rectangular | Polyethylene Naphthalate (PEN) | - | IP67 - Dust Tight, Waterproof | - | Solder Pads | 1.378" L x 0.787" W (35.00mm x 20.00mm) | 0.228" (5.80mm) | |||
0 In Stock Check Lead Time | 1 : ¥34.40000 Tray | Tray | Active | Magnetic | General Purpose | 300 Hz ~ 10 kHz | - | 4 Ohms | 97.00 | 100mm | Sound Pressure Level (SPL) | 2 W | 3 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | - | IP67 - Dust Tight, Waterproof | - | Solder Pads | 1.575" L x 0.787" W (40.00mm x 20.00mm) | 0.256" (6.50mm) | |||
1 In Stock | 1 : ¥56.65000 Tray | Tray | Active | Magnetic | General Purpose | 350 Hz ~ 20 kHz | 350Hz | 4 Ohms | 106.00 | 100mm | Sound Pressure Level (SPL) | 3 W | 5 W | Top | Rectangular | Polyester, Polyethylene Terephthalate (PET) | - | IP67 - Dust Tight, Waterproof | - | Wire Leads | 3.937" L x 1.772" W (100.00mm x 45.00mm) | 0.807" (20.50mm) |