TP86R203NL,LQ | |
---|---|
DigiKey Part Number | TP86R203NLLQTR-ND - Tape & Reel (TR) TP86R203NLLQCT-ND - Cut Tape (CT) TP86R203NLLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP86R203NL,LQ |
Description | MOSFET N CH 30V 19A 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 19A (Ta) 1W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TP86R203NL,LQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.2mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥7.12600 | ¥71.26 |
100 | ¥4.72970 | ¥472.97 |
500 | ¥3.69836 | ¥1,849.18 |
1,000 | ¥3.36602 | ¥3,366.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.00584 | ¥7,514.60 |
5,000 | ¥2.78293 | ¥13,914.65 |
7,500 | ¥2.66933 | ¥20,019.97 |
12,500 | ¥2.65793 | ¥33,224.12 |