A750MV108M1EAAE014 | |
---|---|
DigiKey Part Number | 399-A750MV108M1EAAE014-ND |
Manufacturer | |
Manufacturer Product Number | A750MV108M1EAAE014 |
Description | CAP ALUM POLY 1000UF 20% 25V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A750MV108M1EAAE014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 255 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥6.19800 | ¥61.98 |
50 | ¥5.41840 | ¥270.92 |
250 | ¥4.21392 | ¥1,053.48 |
500 | ¥3.61198 | ¥1,805.99 |
1,000 | ¥3.11028 | ¥3,110.28 |
2,500 | ¥2.90962 | ¥7,274.05 |
5,000 | ¥2.75913 | ¥13,795.65 |