VS-50WQ06FNTR-M3 | |
---|---|
DigiKey Part Number | 112-VS-50WQ06FNTR-M3TR-ND - Tape & Reel (TR) 112-VS-50WQ06FNTR-M3CT-ND - Cut Tape (CT) 112-VS-50WQ06FNTR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-50WQ06FNTR-M3 |
Description | DIODE SCHOTTKY 60V 5.5A DPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5.5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5.5A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 60 V | |
Capacitance @ Vr, F | 360pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.27900 | ¥52.79 |
100 | ¥3.65500 | ¥365.50 |
500 | ¥3.05388 | ¥1,526.94 |
1,000 | ¥2.59898 | ¥2,598.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.31476 | ¥4,629.52 |
6,000 | ¥2.19292 | ¥13,157.52 |
10,000 | ¥2.03048 | ¥20,304.80 |