IPD50R800CEAUMA1 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 308
Unit Price: ¥5.42000
Datasheet

IPD50R800CEAUMA1

DigiKey Part Number
448-IPD50R800CEAUMA1TR-ND - Tape & Reel (TR)
448-IPD50R800CEAUMA1CT-ND - Cut Tape (CT)
448-IPD50R800CEAUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD50R800CEAUMA1
Description
CONSUMER
Customer Reference
Detailed Description
N-Channel 500 V 7.6A (Tc) 60W (Tc) Surface Mount PG-TO252-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
13V
Rds On (Max) @ Id, Vgs
800mOhm @ 1.5A, 13V
Vgs(th) (Max) @ Id
3.5V @ 130µA
Gate Charge (Qg) (Max) @ Vgs
12.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
280 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-2
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.08000¥6.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.31828¥5,795.70
5,000¥2.19627¥10,981.35
12,500¥2.03359¥25,419.87
25,000¥2.01345¥50,336.25
Manufacturers Standard Package