19A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,079 In Stock | 1 : ¥11.33000 Cut Tape (CT) 2,500 : ¥3.00584 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 19A (Ta) | 4.5V, 10V | 6.2mOhm @ 9A, 10V | 2.3V @ 200µA | 17 nC @ 10 V | ±20V | 1400 pF @ 15 V | - | 1W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | |||
2,157 In Stock | 1 : ¥20.44000 Cut Tape (CT) 1,500 : ¥9.69326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 19A (Ta) | 4.5V, 10V | 4.7mOhm @ 50A, 10V | 2V @ 250µA | 33.7 nC @ 10 V | ±20V | 2164 pF @ 25 V | - | 3.7W (Ta), 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock Check Lead Time | 25 : ¥30.89520 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 19A (Ta) | 10V | 400mOhm @ 9.5A, 10V | 4V @ 1mA | 43 nC @ 10 V | ±30V | 1700 pF @ 25 V | - | 35W (Ta) | 150°C | - | - | Through Hole | TO-220FN | TO-220-3 Full Pack | ||
7,466 In Stock | 1 : ¥4.93000 Cut Tape (CT) 4,000 : ¥1.88228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 19A (Ta) | 4.5V, 10V | 4.7mOhm @ 20A, 10V | 2.2V @ 50µA | 39 nC @ 10 V | ±20V | 2496 pF @ 10 V | - | 2.8W (Ta), 37W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | - | 8-PowerTDFN | |||
0 In Stock 46,528 Marketplace | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 40 V | 19A (Ta) | 4.5V, 10V | 59mOhm @ 9.5A, 10V | - | 12 nC @ 10 V | ±20V | 590 pF @ 20 V | - | 1W (Ta), 23W (Tc) | 150°C (TJ) | - | - | Surface Mount | TP-FA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
495,998 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 19A (Ta) | 4.5V, 10V | 4.8mOhm @ 19A, 10V | 3V @ 1mA | 62 nC @ 10 V | ±20V | 2460 pF @ 15 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
6,893 Marketplace | Unavailable | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 19A (Ta) | 10V | 130mOhm @ 10A, 10V | 4.5V @ 250µA | 38 nC @ 10 V | ±20V | 1320 pF @ 100 V | - | 93W (Tc) | -65°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
4,582 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 19A (Ta) | 4.5V, 10V | 5mOhm @ 19A, 10V | 3V @ 250µA | 56 nC @ 5 V | ±20V | 3274 pF @ 15 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
3,668 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 19A (Ta) | 10V | 130mOhm @ 10A, 10V | 4.5V @ 250µA | 38 nC @ 10 V | ±20V | 1320 pF @ 100 V | - | 93W (Tc) | -65°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,000 In Stock | 1,000 : ¥24.42384 Tape & Reel (TR) 1,000 : ¥28.09305 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 19A (Ta) | - | - | - | - | - | - | - | 100W (Tc) | 150°C (TJ) | - | - | Surface Mount | LPTS | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
12,236 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 19A (Ta) | 10V | 390mOhm @ 9.5A, 10V | 4.5V @ 1mA | 46 nC @ 10 V | ±30V | 1800 pF @ 25 V | - | 35W (Tc) | 150°C | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | ||
2,240 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 19A (Ta) | 10V | 400mOhm @ 9.5A, 10V | 4V @ 1mA | 43 nC @ 10 V | ±30V | 1700 pF @ 25 V | - | 35W (Tc) | 150°C | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | ||
41 In Stock | 1 : ¥37.03000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 450 V | 19A (Ta) | 10V | 250mOhm @ 9.5A, 10V | 4V @ 1mA | 45 nC @ 10 V | ±30V | 2600 pF @ 25 V | - | 50W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
0 In Stock Check Lead Time | 10,000 : ¥1.56717 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 19A (Ta) | 4.5V, 10V | 4mOhm @ 10A, 10V | 2.5V @ 250µA | 15.4 nC @ 10 V | ±20V | 1024 pF @ 15 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
0 In Stock Check Lead Time | 3,000 : ¥1.79934 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 19A (Ta) | 4.5V, 10V | 4mOhm @ 10A, 10V | 2.5V @ 250µA | 15.4 nC @ 10 V | ±20V | 1024 pF @ 15 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
0 In Stock Check Lead Time | 3,500 : ¥2.81221 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 19A (Ta) | 4.5V, 10V | 9.5mOhm @ 20A, 10V | 2.4V @ 250µA | 13 nC @ 4.5 V | ±20V | 1100 pF @ 30 V | - | 59.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251B | TO-251-3 Stub Leads, IPAK | |||
0 In Stock Check Lead Time | 3,000 : ¥4.84430 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 19A (Ta) | 4.5V, 10V | 4.8mOhm @ 19A, 10V | 2.3V @ 250µA | 65 nC @ 10 V | ±20V | 2500 pF @ 30 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 2,500 : ¥5.04801 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 19A (Ta) | 4.5V, 10V | 4.8mOhm @ 19A, 10V | 3V @ 1mA | 62 nC @ 10 V | ±20V | 2460 pF @ 15 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO FLMP | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |||
0 In Stock | 2,500 : ¥6.13170 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 19A (Ta) | 4.5V, 10V | 5mOhm @ 19A, 10V | 3V @ 250µA | 56 nC @ 5 V | ±20V | 3274 pF @ 15 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO FLMP | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 19A (Ta) | 4.5V, 10V | 5.3mOhm @ 19A, 10V | 2.3V @ 250µA | 35 nC @ 10 V | ±20V | 2200 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | 4,000 : ¥8.59099 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 19A (Ta) | 4.5V, 10V | 4.5mOhm @ 19A, 10V | 2.25V @ 250µA | 44 nC @ 4.5 V | ±20V | 3710 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 19A (Ta) | 4.5V, 10V | 47.7mOhm @ 9.3A, 10V | 2.5V @ 350µA | 23 nC @ 10 V | ±20V | 1530 pF @ 25 V | - | 37W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 19A (Ta) | 2.5V, 4.5V | 2.7mOhm @ 25A, 4.5V | 1.8V @ 250µA | 55 nC @ 4.5 V | ±12V | 8500 pF @ 10 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 19A (Ta) | 2.5V, 4.5V | 2.7mOhm @ 25A, 4.5V | 1.8V @ 250µA | 55 nC @ 4.5 V | ±12V | 8500 pF @ 10 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 2,500 : ¥13.26373 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 19A (Ta) | 4.5V, 10V | 2.8mOhm @ 25A, 10V | 3V @ 250µA | 50 nC @ 4.5 V | ±20V | 5620 pF @ 10 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |